PH9455.156NL

PH9455.156NL
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7-9 недель
590 руб.
от 10 шт.500 руб.
от 30 шт.432 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Альтернативные предложения2
Номенклатурный номер: 8025333782
Бренд: Pulse Electronics

Описание

Nanocrystalline Common Mode Chokes Pulse Electronics Nanocrystalline Common Mode Chokes (CMCs) are designed to filter out common mode Electromagnetic Interference (EMI) noise in AC/DC, DC/DC, and DC/AC circuits. The amorphous core enables the high impedance per volume, which minimizes board space while maximizing common-mode noise rejection. These CMCs block high-frequency alternating currents and allow low-frequency direct currents to pass through electrical circuits. The chokes feature high impedance per unit volume and stable impedance over a wide temperature range. Typical applications include AC/DC power supply, motor drives, smart grid, Electric Vehicle (EV) charging, and power generation.

Технические параметры

Brand: Pulse Electronics
Factory Pack Quantity: 45
Impedance: 10 kOhms
Inductance: 15 mH
Manufacturer: Pulse
Maximum DC Current: 6 A
Maximum DC Resistance: 30 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Packaging: Tray
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Self Resonant Frequency: 760 kHz
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Tolerance: -30%, +50%

Техническая документация

Datasheet
pdf, 655 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.