10M02SCU169I7G

10M02SCU169I7G
Изображения служат только для ознакомления,
см. техническую документацию
1 290 руб.
от 25 шт.1 200 руб.
от 100 шт.1 120 руб.
от 176 шт.1 033.89 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8025402128
Бренд: Intel

Описание

MAX® 10 FPGAs Intel® MAX® 10 FPGAs revolutionize non-volatile integration by delivering advanced processing capabilities in a low-cost, single-chip small form factor programmable logic device. Building upon the single-chip heritage of previous MAX device families, densities range from 2K to 50K LEs, using either single or dual-core voltage supplies. The MAX® 10 FPGA family encompasses both advanced small wafer-scale packaging (3mm x 3mm) and high I/O pin count packages offerings.

Технические параметры

Brand: Altera
Embedded Memory: 108 kbit
Factory Pack Quantity: 176
Manufacturer: Altera
Maximum Operating Frequency: 450 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 130 I/O
Number of Logic Array Blocks - LABs: 125 LAB
Number of Logic Elements: 2000 LE
Operating Supply Voltage: 3 V, 3.3 V
Package/Case: UBGA-169
Packaging: Tray
Part # Aliases: 965480
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 2.85 V

Техническая документация

Datasheet
pdf, 251 КБ