TAG1T1-100B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
117 000 руб.
Добавить в корзину 1 шт.
на сумму 117 000 руб.
Номенклатурный номер: 8025433205
Бренд: HellermannTyton
Описание
Wire Labels
HellermannTyton Wire Labels allow users to mark with clean and legible printing the wire and cables used in a variety of applications. HellermannTyton Wire Labels include ShrinkTrak labels with a 3: 1 shrink ratio for covering a wide range of wire diameters. Handi-Paks booklets have a micro-perforation in the middle of each marker so that they can be broken into two pieces for use on small gauge wires. Self-laminating labels come on rolls on a standard 3" core for easy loading into a printer or caddy.
HellermannTyton Wire Labels allow users to mark with clean and legible printing the wire and cables used in a variety of applications. HellermannTyton Wire Labels include ShrinkTrak labels with a 3: 1 shrink ratio for covering a wide range of wire diameters. Handi-Paks booklets have a micro-perforation in the middle of each marker so that they can be broken into two pieces for use on small gauge wires. Self-laminating labels come on rolls on a standard 3" core for easy loading into a printer or caddy.
Технические параметры
Brand: | HellermannTyton |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | HellermannTyton |
Packaging: | Roll |
Part # Aliases: | 596-00005 |
Product Category: | Wire Labels & Markers |
Product Type: | Wire Labels & Markers |
Product: | Labels |
Subcategory: | Wire & Cable Management |
Type: | Thermal Transfer Label |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.