CRCW251212R0JNEG, Thick Film Resistors - SMD 1watt 12ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 руб.
Кратность заказа 2000 шт.
от 4000 шт. —
12 руб.
Добавить в корзину 2000 шт.
на сумму 26 000 руб.
Описание
Res Thick Film 2512 12 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW251212R0JNEG) Резистор чип, корпус 2512, сопротивление 12R, отклонение J
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | Yes |
Case Size | 2512 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 2512 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Yes |
Special Features | High Reliability|High Stability |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Application: | Automotive Grade |
Brand: | Vishay/Dale |
Case Code - in: | 2512 |
Case Code - mm: | 6332 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | CRCW e3 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Type: | Chip Resistor |