AT0402BRD0720KL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20000 шт., срок 6 недель
20 руб.
Кратность заказа 10000 шт.
от 20000 шт. —
19 руб.
Добавить в корзину 10000 шт.
на сумму 200 000 руб.
Альтернативные предложения5
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
кол-во в упаковке | 10000 |
Brand: | YAGEO |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+125 C |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Thin Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | AT |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Type: | High Precision High Stability Chip Resistors |
Brand | Yageo |
Case Code - in | 0402 |
Case Code - mm | 1005 |
Factory Pack Quantity | 10000 |
Height | 0.3 mm |
Length | 1 mm |
Manufacturer | Yageo |
Operating Temperature Range | -55 C to+125 C |
Package / Case | 0402(1005 metric) |
Packaging | Reel |
Product | Precision Automotive Thin Film SMD |
Product Category | Thin Film Resistors-SMD |
RoHS | Details |
Series | AT |
Temperature Coefficient | 25 PPM/C |
Termination Style | SMD/SMT |
Unit Weight | 0.000023 oz |
Width | 0.5 mm |
Техническая документация
Datasheet
pdf, 648 КБ
Документация
pdf, 647 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.