UVR1H101MPD1TA, 50volts 100uF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46000 шт., срок 7 недель
20 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 20 000 руб.
Альтернативные предложения2
Описание
Audio Capacitors
Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.
Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.22.00.20 |
Mounting | Through Hole |
Type | Electrolytic |
Capacitance Value | 100uF |
Tolerance | 20% |
Voltage | 50VDC |
IR (mA) | 260 |
IL (uA) | 150@1Min|50@2Min |
Lifetime (h) | 2000 |
Polarity | Polar |
Construction | Aluminum Cylindrical Can |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5 |
Wire Form | Long Lead and Form |
Size (mm) | 8 X 11.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Ammo |
Product Diameter (mm) | 8 |
Product Height (mm) | 11.5 |
Lead Diameter (mm) | 0.6 |
Seated Plane Height (mm) | 15.5 |
Brand: | Nichicon |
Capacitance: | 100 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.12 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 3.5 mm |
Lead Style: | Straight |
Leakage Current: | 150 uA |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Ammo Pack |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 260 mA |
Series: | UVR |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 50 VDC |
Automotive | No |
CECC Qualified | No |
IL - (uA) | 150@1MinI50@2Min |
IR - (mA) | 260 |
Lifetime - (h) | 2000 |
Military | No |
Operating Temperature - (??C) | -40~85 |
Size - (mm) | 8 X 11.5 |
Terminal Pitch - (mm) | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.