DCC-RJ6ST-310
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 7 недель
7 640 руб.
от 5 шт. —
6 560 руб.
от 10 шт. —
5 690 руб.
Добавить в корзину 1 шт.
на сумму 7 640 руб.
Альтернативные предложения2
Номенклатурный номер: 8025437245
Бренд: Conxall/Switchcraft
Описание
RJ45 Weathertight Connectors
CONXALL RJ45 Weathertight Connectors are sealed to IP67 or IP68 NEMA 250 and available in Cat 5E or Cat 6 versions. These connectors are designed for use in severe conditions with approvals that include Mil-Std 202G Method 201A for vibration, Mil-Std 202G Method 106G for moisture resistance, and Mil-Std 202G Method 107G for thermal shock. These connectors feature feed through or IDC panel terminals for easy field installation. They operate in a temperature range of -10°C to +60°C. CONXALL RJ45 Weathertight Connectors are well-suited for sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronic applications.
CONXALL RJ45 Weathertight Connectors are sealed to IP67 or IP68 NEMA 250 and available in Cat 5E or Cat 6 versions. These connectors are designed for use in severe conditions with approvals that include Mil-Std 202G Method 201A for vibration, Mil-Std 202G Method 106G for moisture resistance, and Mil-Std 202G Method 107G for thermal shock. These connectors feature feed through or IDC panel terminals for easy field installation. They operate in a temperature range of -10°C to +60°C. CONXALL RJ45 Weathertight Connectors are well-suited for sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronic applications.
Технические параметры
Application: | 1G/10G Base-T |
Brand: | Conxall/Switchcraft |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Coupling Mechanism: | Threaded |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Plug(Male) |
IP Rating: | IP68 |
Manufacturer: | Switchcraft |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount |
Number of Positions / Contacts per Port: | 8P8C |
Performance Category: | Cat 6 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | Data-Con-X |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | IDC |
Tradename: | Data-Con-X |
Type: | Circular |
USOC Codes: | RJ45 |
Техническая документация
Datasheet
pdf, 701 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.