AC0402FR-076K04L

AC0402FR-076K04L
Изображения служат только для ознакомления,
см. техническую документацию
260000 шт., срок 7 недель
0.50 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт. на сумму 5 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025437317
Бренд: Yageo

Описание

Thick Film Chip Resistors
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Технические параметры

Application: Automotive Grade
Brand: YAGEO
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Qualification: AEC-Q200
Series: AC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose Resistor

Техническая документация

Datasheet
pdf, 401 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.