13783267
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4000 шт., срок 7 недель
63 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт.
на сумму 126 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025437628
Бренд: APTIV (FORMERLY DELPHI)
Описание
HES Terminals Aptiv (formerly Delphi) Harsh Environment Series (HES) Terminals achieve high current performance using high conductive materials. The overlapping wing design offers exceptional strain relief and larger outside diameter cable range capability. A stainless steel sleeve provides stability and protection to the contact interface area. Aptiv's crimp design accommodates a wide range of cable sizes, and the use of tin in the crimp area provides stability over the terminal life. Aptiv HES Terminals are interchangeable with industry-standard terminal products.
Технические параметры
Brand: | Aptiv(formerly Delphi) |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Contact Type: | Terminal |
Factory Pack Quantity: | 2000 |
Family: | HD-V |
Gender: | Pin(Male) |
Manufacturer: | Aptiv |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel, Cut Tape |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Terminals |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 14 AWG |
Wire Gauge Range: | 12 AWG to 14 AWG |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.