AC2512FK-071RL, Thick Film Resistors - SMD 1 Ohms 1W 2512 1% C AEC-Q200 Standard Power Version

AC2512FK-071RL, Thick Film Resistors - SMD 1 Ohms 1W 2512 1% C AEC-Q200 Standard Power Version
Изображения служат только для ознакомления,
см. техническую документацию
48000 шт., срок 7 недель
26 руб.
Кратность заказа 4000 шт.
от 8000 шт.23 руб.
Добавить в корзину 4000 шт. на сумму 104 000 руб.
Альтернативные предложения3
Номенклатурный номер: 8025437742
Артикул: AC2512FK-071RL
Бренд: Yageo

Описание

Automotive grade anti-sulfurated AC series thick film chip resistor with leadfree terminations are made by thick film process. Suitable for car electronics, industrial and all general purpose applications. The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass. The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat.

• AEC-Q200 qualified
• Soldering is compliant with J-STD-020D
• Reduce environmentally hazardous waste
• High component and equipment reliability
• Highly reliable electrode construction
• Compatible with all soldering processes
• Highly stable in auto-placement surface mounting applications

Технические параметры

Допуск Сопротивления ±1%
Квалификация AEC-Q200
Класс Мощности 1Вт
Линейка Продукции AC Series
Максимальная Рабочая Температура 155°C
Минимальная Рабочая Температура -55°C
Температурный Коэффициент ±200млн-¹/°C
Технология резистора Thick Film
Тип резистора General Purpose

Техническая документация

Datasheet
pdf, 387 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.