UFG1J470MPM, End of LifeAluminum Electrolytic Capacitors - Radial Leaded 47uF 63 Volts 20% Tol.

Фото 1/4 UFG1J470MPM, End of LifeAluminum Electrolytic Capacitors - Radial Leaded 47uF 63 Volts 20% Tol.
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 6 недель
58 руб.
Кратность заказа 200 шт.
Добавить в корзину 200 шт. на сумму 11 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8025437923
Артикул: UFG1J470MPM
Бренд: Nichicon Corp.

Описание

47ВµF 63V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85В°C

Технические параметры

Applications Audio
Capacitance 47ВµF
ECCN EAR99
Height - Seated (Max) 0.551"" (14.00mm)
HTSUS 8532.22.0020
Lead Spacing 0.197"" (5.00mm)
Lifetime @ Temp. 1000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Can
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 280mA @ 10kHz
Ripple Current @ Low Frequency 140mA @ 120Hz
RoHS Status ROHS3 Compliant
Series UFG ->
Size / Dimension 0.394"" Dia (10.00mm)
Tolerance В±20%
Voltage - Rated 63V
Brand: Nichicon
Capacitance: 47 uF
Diameter: 10 mm
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 29.61 uA
Life: 1000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Audio Grade Electrolytic Capacitors
Ripple Current: 140 mA
Series: UFG
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: High Grade Standard for Audio Equipment
Voltage Rating DC: 63 VDC

Техническая документация

Datasheet
pdf, 638 КБ
Datasheet
pdf, 280 КБ
UFG
pdf, 722 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.