D1210-10, 10A 120V DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 060 руб.
от 5 шт. —
11 260 руб.
от 10 шт. —
10 950 руб.
от 20 шт. —
10 188.15 руб.
Добавить в корзину 1 шт.
на сумму 14 060 руб.
Описание
Solid State SPST-NO (1 Form A) Hockey Puck
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 10A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | 1 -> |
Termination Style | Screw Terminal |
Voltage - Input | 3 ~ 32VDC |
Voltage - Load | 24V ~ 140V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 7 mA to 12 mA |
IP Rating: | IP00 |
Load Current Rating: | 10 A |
Load Voltage Rating: | 24 VAC to 140 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | Series 1 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Controller |