RK73B2HTTE622J
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12000 шт., срок 7 недель
10 руб.
Кратность заказа 4000 шт.
от 8000 шт. —
8 руб.
от 12000 шт. —
7.30 руб.
Добавить в корзину 4000 шт.
на сумму 40 000 руб.
Альтернативные предложения2
Описание
RK73B Chip Resistors
KOA Speer RK73B Chip Resistors are available in a wide range of sizes, from the 01005 (1F) up to 2512 (3WA). These chip resistors feature a power rating range of.03W to 1W, resistances up to 22MΩ, and maximum working voltages between 15V and 200V. KOA Speer RK73B are ideal for applications such as package-on-package (PoP) high density PCBAs, mobile phones RF modules, micro drives, handheld memory products (SD cards), portable application-mobile phones, and digital cameras.
KOA Speer RK73B Chip Resistors are available in a wide range of sizes, from the 01005 (1F) up to 2512 (3WA). These chip resistors feature a power rating range of.03W to 1W, resistances up to 22MΩ, and maximum working voltages between 15V and 200V. KOA Speer RK73B are ideal for applications such as package-on-package (PoP) high density PCBAs, mobile phones RF modules, micro drives, handheld memory products (SD cards), portable application-mobile phones, and digital cameras.
Технические параметры
Application: | Automotive Grade |
Brand: | KOA Speer |
Case Code - in: | 2010 |
Case Code - mm: | 5025 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KOA Speer |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | RK73B |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Техническая документация
Datasheet
pdf, 804 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.