CRCW1206300RFKEA, Thick Film Resistors - SMD 1/4watt 300ohms 1%

Фото 1/2 CRCW1206300RFKEA, Thick Film Resistors - SMD 1/4watt 300ohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
3 руб.
Кратность заказа 5000 шт.
от 10000 шт.2 руб.
от 25000 шт.1.90 руб.
Добавить в корзину 5000 шт. на сумму 15 000 руб.
Посмотреть аналоги17
Номенклатурный номер: 8025439816
Артикул: CRCW1206300RFKEA

Описание

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze.

Технические параметры

RoHS Compliant Yes
Automotive Standard AEC-Q200
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 1206(3216M)
Power Rating 0.25W
Resistance 300Ω
Series CRCW
Technology Thick Film
Temperature Coefficient ±100ppm/°C
Tolerance ±1%
Anti-Sulfurated No
Anti-Surge No
Automotive Yes
Case Size 1206
Case Style Conformal Coated
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Packaging Tape and Reel
Part Status Active
PPAP Yes
Special Features High Reliability|High Stability
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad

Техническая документация

Datasheet
pdf, 126 КБ
Datasheet
pdf, 1131 КБ
Datasheet
pdf, 2966 КБ
Datasheet
pdf, 140 КБ
Документация
pdf, 138 КБ