3299X-1-504LF

3299X-1-504LF
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
Кратность заказа 10 шт.
от 20 шт.650 руб.
от 50 шт.592 руб.
от 100 шт.440.77 руб.
Добавить в корзину 10 шт. на сумму 7 000 руб.
Номенклатурный номер: 8025440073
Бренд: Bourns

Описание

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Технические параметры

Adjustment: Side Slot
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Packaging: Tube
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Multiturn
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 100 PPM/C
Termination Style: PC Pin
Tradename: Trimpot
Type: Trimmers

Техническая документация

Datasheet
pdf, 314 КБ