BAS70-04-QR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48000 шт., срок 7 недель
7 руб.
Кратность заказа 3000 шт.
от 45000 шт. —
6.10 руб.
Добавить в корзину 3000 шт.
на сумму 21 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025441004
Бренд: Nexperia B.V.
Описание
SOT23 Surface-Mounted Package Products
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.
Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.
Технические параметры
Automotive | No |
Configuration | Dual Series |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.07 |
Maximum DC Reverse Voltage (V) | 70 |
Maximum Diode Capacitance (pF) | 2 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1@0.015A |
Peak Non-Repetitive Surge Current (A) | 0.1 |
Peak Reverse Current (uA) | 10 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Automotive |
Type | Schottky Diode |
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 70 mA |
Ifsm - Forward Surge Current: | 100 mA |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Operating Temperature Range: | -65 C to+150 C |
Package / Case: | SOT-23-3 |
Part # Aliases: | 934664465215 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 70 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.