RK73B3ATTE100J
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48000 шт., срок 7 недель
12 руб.
Кратность заказа 4000 шт.
от 8000 шт. —
11 руб.
Добавить в корзину 4000 шт.
на сумму 48 000 руб.
Альтернативные предложения1
Описание
RK73B Chip Resistors
KOA Speer RK73B Chip Resistors are available in a wide range of sizes, from the 01005 (1F) up to 2512 (3WA). These chip resistors feature a power rating range of.03W to 1W, resistances up to 22MΩ, and maximum working voltages between 15V and 200V. KOA Speer RK73B are ideal for applications such as package-on-package (PoP) high density PCBAs, mobile phones RF modules, micro drives, handheld memory products (SD cards), portable application-mobile phones, and digital cameras.
KOA Speer RK73B Chip Resistors are available in a wide range of sizes, from the 01005 (1F) up to 2512 (3WA). These chip resistors feature a power rating range of.03W to 1W, resistances up to 22MΩ, and maximum working voltages between 15V and 200V. KOA Speer RK73B are ideal for applications such as package-on-package (PoP) high density PCBAs, mobile phones RF modules, micro drives, handheld memory products (SD cards), portable application-mobile phones, and digital cameras.
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Case Size | 2512 |
Current Sensing | No |
Depth Tolerance (mm) | ±0.2 |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Height Tolerance (mm) | ±0.1 |
HTS | 8533.21.00.90 |
Length Tolerance (mm) | ±0.2 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 2512 |
Packaging | Tape and Reel |
Part Status | Active |
Product Height (mm) | 0.6 |
Product Weight (g) | 0.0371 |
Special Features | Moisture Resistant|High Reliability |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Application: | Automotive Grade |
Brand: | KOA Speer |
Case Code - in: | 2512 |
Case Code - mm: | 6332 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KOA Speer |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | RK73B |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Допуск Сопротивления | ±5% |
Квалификация | AEC-Q200 |
Класс Мощности | 1Вт |
Линейка Продукции | RK73B Series |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±200млн-¹/K |
Технология резистора | Thick Film |
Тип резистора | General Purpose |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.