640706-2, CRIMP CONTACT 18-24G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 руб.
Мин. кол-во для заказа 73 шт.
Добавить в корзину 73 шт.
на сумму 1 606 руб.
Описание
A range of crimp contacts for the SL-156 series connector housings see stock number 660-5932 typically.
Технические параметры
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Bulk |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 640 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
For Use With | SL-156 Connector Housing |
Gender | Female |
Maximum Contact Resistance | 3mΩ |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.9mm² |
Minimum Operating Temperature | -55°C |
Minimum Wire Size AWG | 24AWG |
Minimum Wire Size mm² | 0.2mm² |
Series | SL-156 |
Termination Method | Crimp |
Техническая документация
Datasheet
pdf, 40 КБ