3266X-1-253LF

3266X-1-253LF
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
Кратность заказа 5 шт.
от 10 шт.980 руб.
от 25 шт.812 руб.
от 50 шт.764.48 руб.
Добавить в корзину 5 шт. на сумму 5 950 руб.
Номенклатурный номер: 8025444652
Бренд: Bourns

Описание

Power Supply Design Solutions Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Технические параметры

Adjustment: Side Slot
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: 100
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Horizontal Adjustment
Packaging: Tube
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Multiturn
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: PC Pin
Type: 0.25 in Square Trimpot Trimmer Resistor

Техническая документация

Datasheet
pdf, 649 КБ