5-520314-7, 100X100 REC 1X07P

5-520314-7, 100X100 REC 1X07P
Изображения служат только для ознакомления,
см. техническую документацию
94 руб.
Кратность заказа 180 шт.
от 360 шт.92 руб.
от 540 шт.88 руб.
от 1080 шт.85.98 руб.
Добавить в корзину 180 шт. на сумму 16 920 руб.
Номенклатурный номер: 8025444817
Артикул: 5-520314-7
Бренд: TE Connectivity

Описание

FFC & FPC Connectors
TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

Технические параметры

Brand: TE Connectivity
Contact Location: Top Contact
Contact Material: Phosphor Bronze
Contact Plating: Matte Tin
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 180
Gender: Female
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 7 Position
Packaging: Tray
Pitch: 2.54 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: FPC
Subcategory: FFC & FPC Connectors
Termination Style: Through Hole