M2024SD3W01

M2024SD3W01
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7 недель
2 560 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Номенклатурный номер: 8025444856
Бренд: NKK Switches

Описание

M Series Toggles

NKK Switches M Series Toggles feature a standard antirotation design on noncylindrical levers that mates the toggle and bushing. These toggles have two flatted sides on the bottom of the toggle which fit into a complementary opening inside the bushing, anti-jamming design to protect contacts from downward force, abd high torque bushing construction. High insulating barriers increase isolation of circuits in multipole devices and provide added protection to the contact points. NKK Switches M Series Toggles have a molded diallyl phthalate case (UL flammability rate of 94V-0) and epoxy sealed terminals to prevent entry of solder flux and other contaminants. The series is available in bushing mount, bracket PC mount, and angle PC mount styles.

Технические параметры

Actuator Style: Bat
Actuator: Standard
Brand: NKK Switches
Bushing Size: 1/4-40
Contact Form: SP3T
Contact Plating: Silver
Current Rating: 6 A, 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Illumination: Non-Illuminated
IP Rating: IP67
Life: 25000 Cycles
Manufacturer: NKK Switches
Mounting Style: Panel Mount
Part # Aliases: M-2020NWS1
Product Category: Toggle Switches
Product Type: Toggle Switches
Series: M
Subcategory: Switches
Switch Function: ON-ON-ON
Terminal Seal: Sealed
Termination Style: Solder Lug
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC

Техническая документация

Datasheet
pdf, 2560 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.