NME0505DC

Фото 1/2 NME0505DC
Изображения служат только для ознакомления,
см. техническую документацию
1553 шт., срок 7 недель
1 330 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.1 260 руб.
от 10 шт.1 160 руб.
от 25 шт.1 046.52 руб.
Добавить в корзину 2 шт. на сумму 2 660 руб.
Альтернативные предложения2
Номенклатурный номер: 8025446972

Описание

NME Isolated 1W Single-Output DC-DC Converters

Murata Power Solutions NME Isolated 1W Single-Output DC-DC Converters are ideal for isolating and/or converting DC power rails. The galvanic isolation enables the device to be configured to provide an isolated negative rail in systems where only positive rails exist. Both the NME and NME1 modules are fully encapsulated with toroidal magnetics and have an industry-standard pinout. Both series offer a 1kV DC isolation hipot test, and no external components are required. Murata Power Solutions NME DC-DC converters are RoHS compliant.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 35
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Package/Case: DIP-8
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: NME
Subcategory: DC-DC Converter
Application Industrial
Factory Pack Quantity 35
Industry Industrial
Input Voltage 4.5 V to 5.5 V
Input Voltage Max 5.5 V
Input Voltage Min 4.5 V
Isolation Voltage 1 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 200 mA
Output Power 1 W
Output Voltage-Channel 1 5 V
Package - Case DIP-8
Packaging Tube
Product Isolated
Series NME

Техническая документация

Datasheet
pdf, 240 КБ
Datasheet
pdf, 633 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.