RK73H2ARTTD2004F

RK73H2ARTTD2004F
Изображения служат только для ознакомления,
см. техническую документацию
10000 шт., срок 7 недель
6 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт. на сумму 30 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025447573

Описание

RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors
KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries.

Технические параметры

Application: Automotive Grade
Brand: KOA Speer
Case Code - in: 0805
Case Code - mm: 2012
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Anti-Sulfur Resistors
Manufacturer: KOA Speer
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: RK73H-RT
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 576 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.