0FLM005.T

0FLM005.T
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7 недель
1 980 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 19 800 руб.
Альтернативные предложения2
Номенклатурный номер: 8025503676
Бренд: Littelfuse

Описание

Industrial Manufacturing & Processing Portfolio
Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Технические параметры

Body Style: Cartridge Fuses
Brand: Littelfuse
Current Rating: 5 A
Diameter: 10.31 mm
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Size / Group: 5AG Midget(10.3 mm x 38.1 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Midget Fuses
Resistance: 41.3 mOhms
Series: FLM
Subcategory: Fuses
Termination Style: Clip
Type: Cartridge and Axial Lead Fuse
Voltage Rating AC: 250 VAC
Voltage Rating DC: 125 VDC

Техническая документация

Datasheet
pdf, 287 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.