NCM6D0515EC

NCM6D0515EC
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7 недель
7 460 руб.
от 5 шт.6 410 руб.
от 10 шт.6 140 руб.
Добавить в корзину 1 шт. на сумму 7 460 руб.
Номенклатурный номер: 8025447711

Описание

NCM6 Isolated 6W Wide Input DC/DC Converters
Murata Power Solutions NCM6 Isolated 6W Wide Input DC/DC Converters are single and dual output DC/DC converters accommodating up to 4: 1 input range. The converters are available in three nominal input voltage ranges of either 5V DC input (4.5V DC to 9V DC, 2: 1 range), 12V DC (9V DC to 36V DC, 4: 1 range), or 48V DC (18V DC to 75V DC, 4: 1 range). Each nominal input voltage variant offers seven output voltage models. Four of these are single output versions with +3.3V DC, +5V DC, +12V DC, or +15V DC output. Three dual output models provide +5V DC, +12V DC, or +15V DC output options.

Технические параметры

Application: Industrial, medical
Brand: Murata Power Solutions
Dimensions: 32 mm x 20 mm x 10.75 mm
Factory Pack Quantity: Factory Pack Quantity: 15
Industry: Medical, Industrial
Input Voltage, Max: 9 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 9 V
Isolation Voltage: 5.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 200 mA
Output Current-Channel 2: 200 mA
Output Power: 6 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: NCM6
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 469 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.