NTA0505MC, Isolated DC/DC Converters - SMD 1W 5-5V DUAL 1KV DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2735 шт., срок 6 недель
2 180 руб.
от 5 шт. —
2 000 руб.
от 10 шт. —
1 840 руб.
от 25 шт. —
1 671.90 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Альтернативные предложения1
Описание
Изолированный модуль DC DC Converter 2 выхода 5–5 В 100 мА, 100 мА 4,5–5,5 В на входе
Технические параметры
Applications | ITE (Commercial) |
Base Product Number | NTA05 -> |
Current - Output (Max) | 100mA, 100mA |
ECCN | EAR99 |
Efficiency | 69% |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 18-SMD Module, 10 Leads |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | NTA (1W) -> |
Size / Dimension | 0.60"" L x 0.30"" W x 0.26"" H (15.2mm x 7.6mm x 6 |
Type | Isolated Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 5V |
Voltage - Output 2 | -5V |
Application: | Industrial |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 100 mA |
Output Current-Channel 2: | 100 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 5 V |
Output Voltage-Channel 2: | -5 V |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | NTA |
Subcategory: | DC-DC Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 69 |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Isolation | Isolated |
Lead Shape | Gull-wing |
Line Regulation | 1.2% |
Load Regulation | 12% |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 4.5 |
Minimum Isolation Voltage | 1000VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (A) | 0.1|-0.1 |
Output Power (W) | 1 |
Output Type | Fixed |
Output Voltage (V) | 5|-5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Standard Package Name | SMD |
Supplier Package | SMD |
Switching Frequency (kHz) | 110(Typ) |
Switching Regulator | Yes |
Typical Input Voltage (V) | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.