21032962506
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6 недель
9 410 руб.
Добавить в корзину 1 шт.
на сумму 9 410 руб.
Альтернативные предложения1
Описание
M12 L-Coded Power Connectors
HARTING M12 L-Coded Power Connectors feature an M12 footprint with four- or five-pin L-coding. The M12 series achieves 0.75kW of power and is ideal for high-power applications. HARTING M12 L-Coded Power Connectors are suitable for use in small servo motors, field distribution boxes, fieldbus-controlled I/O boxes, Ethernet and control devices, power supply devices, and much more.
HARTING M12 L-Coded Power Connectors feature an M12 footprint with four- or five-pin L-coding. The M12 series achieves 0.75kW of power and is ideal for high-power applications. HARTING M12 L-Coded Power Connectors are suitable for use in small servo motors, field distribution boxes, fieldbus-controlled I/O boxes, Ethernet and control devices, power supply devices, and much more.
Технические параметры
Brand: | HARTING |
Coding: | L Coded |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | HARTING |
Number of Contacts: | 4 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Receptacle |
Shielding: | Shielded |
Subcategory: | Circular Connectors |
Termination Style: | IDC |
Thread Size: | M12 |
Type: | Straight |
Техническая документация
Datasheet
pdf, 844 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.