DG403DY-E3, SPDT Analog Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
Кратность заказа 50 шт.
от 100 шт. —
490 руб.
от 150 шт. —
463 руб.
от 250 шт. —
452.88 руб.
Добавить в корзину 50 шт.
на сумму 25 500 руб.
Описание
Analog Switch Dual SPDT 16-Pin SOIC N
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum High Level Output Current (mA) | 100 |
Maximum On Resistance (Ohm) | 55±13.5V |
Maximum On Resistance Range (Ohm) | 45 to 60 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | ±0.001±16.5V |
Maximum Turn-Off Time (ns) | 100±15V |
Maximum Turn-On Time (ns) | 150±15V |
Minimum Dual Supply Voltage (V) | ±7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 13 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
Typical Single Supply Voltage (V) | 15|18|24|28 |
Typical Supply Current (mA) | ±0.00001±16.5V |
Analog Switch ON Resistance | 55@±13.5V(ohm) |
Analog Switch Turn Off Time | 100@±15V(ns) |
Analog Switch Turn On Time | 150@±15V(ns) |
Dual Supply Voltage (Max) | ±22(V) |
Dual Supply Voltage (Min) | ±7(V) |
Dual Supply Voltage (Typ) | ±9/±12/±15/±18(V) |
High Level Output Current | 100(mA) |
Multiplexer Configuration | Dual SPDT |
Number of Channels | 2 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Tape and Reel |
Power Dissipation | 0.6(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 13(V) |
Single Supply Voltage (Typ) | 15/18/24/28(V) |
Special Features | BREAK-BEFORE-MAKE |
Supply Current | ±0.001@±16.5V(mA) |
Switch Control Logic | ACTIVE LOW/HIGH |
Switch Normal Position | NO/NC |
Case | SO16 |
Kind of package | tube |
Manufacturer | VISHAY |
Output configuration | SPST-NO/NC |
Resistance | 45Ω |
Type of integrated circuit | analog switch |