3269P-1-103GLF

3269P-1-103GLF
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
Кратность заказа 750 шт.
от 1500 шт.520 руб.
Добавить в корзину 750 шт. на сумму 397 500 руб.
Номенклатурный номер: 8025450850
Бренд: Bourns

Описание

Trimpot® Trimming Potentiometers
Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Технические параметры

Adjustment: Side Slot
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 750
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Multiturn
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tradename: Trimpot
Type: 0.25 in Square SMD Trimming Potentiometer

Техническая документация

Datasheet
pdf, 536 КБ