B32672P4205K000

B32672P4205K000
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 7 недель
280 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт. на сумму 140 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025452642
Бренд: EPCOS

Описание

DC Link Capacitors EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.

Технические параметры

Brand: EPCOS/TDK
Capacitance - nF: 2000 nF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 500
Lead Spacing: 15 mm
Lead Style: Straight
Life: 200000 Hour
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: B32672P4205K
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Power Factor Correction Film Capacitors
Qualification: AEC-Q200
Subcategory: Capacitors
Termination Style: Radial
Type: Film Capacitors

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.