NME2405DC

NME2405DC
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7 недель
3 320 руб.
от 5 шт.2 850 руб.
Добавить в корзину 1 шт. на сумму 3 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8025454729

Описание

NME Isolated 1W Single-Output DC-DC Converters Murata Power Solutions NME Isolated 1W Single-Output DC-DC Converters are ideal for isolating and/or converting DC power rails. The galvanic isolation enables the device to be configured to provide an isolated negative rail in systems where only positive rails exist. Both the NME and NME1 modules are fully encapsulated with toroidal magnetics and have an industry-standard pinout. Both series offer a 1kVDC isolation hipot test, and no external components are required. Murata Power Solutions NME DC-DC converters are RoHS compliant.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: 35
Industry: Industrial
Input Voltage, Max: 26.4 V
Input Voltage, Min: 21.6 V
Input Voltage: 21.6 V to 26.4 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Package / Case: DIP-8
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 240 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.