1N5399-E3/54, Rectifiers 1.5 Amp 1000 Volt

Фото 1/3 1N5399-E3/54, Rectifiers 1.5 Amp 1000 Volt
Изображения служат только для ознакомления,
см. техническую документацию
9 руб.
Кратность заказа 5500 шт.
Добавить в корзину 5500 шт. на сумму 49 500 руб.
Номенклатурный номер: 8025454757
Артикул: 1N5399-E3/54

Описание

Стандартный диод 1000V 1.5A сквозное отверстие DO-204AL (DO-41)

Технические параметры

Base Product Number 1N5399 ->
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Current - Average Rectified (Io) 1.5A
Current - Reverse Leakage @ Vr 5ВµA @ 1000V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature - Junction -50В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)
Package / Case DO-204AL, DO-41, Axial
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 2Вµs
RoHS Status ROHS3 Compliant
Speed Standard Recovery >500ns, > 200mA (Io)
Supplier Device Package DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max) 1000V
Voltage - Forward (Vf) (Max) @ If 1.4V @ 1.5A
If - Forward Current 1.5A
Peak Reverse Voltage 1kV
Vf - Forward Voltage 1.4V @ 1.5A
Automotive No
Configuration Single
Diameter 2.7(Max)
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Continuous Forward Current (A) 1.5
Maximum DC Reverse Voltage (V) 1000
Maximum Junction Ambient Thermal Resistance 55 C/W(Typ)
Maximum Operating Temperature (°C) 150
Maximum RMS Reverse Voltage (V) 700
Minimum Operating Temperature (°C) -50
Mounting Through Hole
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.4 Ta=75C
Peak Non-Repetitive Surge Current (A) 50
Peak Reverse Current (uA) 5
Peak Reverse Recovery Time (ns) 2000(Typ)
Peak Reverse Repetitive Voltage (V) 1000
Pin Count 2
PPAP No
Standard Package Name DO-204-AL
Supplier Package DO-41
Supplier Temperature Grade Commercial
Type Switching Diode
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Continuous Forward Current 1.5A
Maximum Forward Voltage Drop 1.4V
Number of Elements per Chip 1
Package Type DO-204AL
Peak Non-Repetitive Forward Surge Current 50A
Peak Reverse Recovery Time 2µs
Peak Reverse Repetitive Voltage 1000V
Rectifier Type General Purpose

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 72 КБ
Datasheet
pdf, 67 КБ
Datasheet
pdf, 69 КБ
Datasheet
pdf, 71 КБ
Datasheet 1N5399-E3/54
pdf, 2 КБ