DCP-USBCB-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 7 недель
6 100 руб.
от 2 шт. —
5 580 руб.
от 10 шт. —
5 000 руб.
Добавить в корзину 1 шт.
на сумму 6 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8025454918
Бренд: Conxall/Switchcraft
Описание
Data-Con-X® Sealed Micro-USB Connectors
CONXALL Data-Con-X® Sealed Micro-USB Connectors feature a field-installable design that is easy to assemble. This RoHS-compliant series utilizes a quick-connect bayonet style interface and is sealed to IP67 and IP68 NEMA 250 (6P). Options include feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X® Sealed Micro-USB Connectors are designed for applications such as sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.
CONXALL Data-Con-X® Sealed Micro-USB Connectors feature a field-installable design that is easy to assemble. This RoHS-compliant series utilizes a quick-connect bayonet style interface and is sealed to IP67 and IP68 NEMA 250 (6P). Options include feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X® Sealed Micro-USB Connectors are designed for applications such as sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.
Технические параметры
Brand: | Conxall/Switchcraft |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Flammability Rating: | UL 94V-0 |
Gender: | Jack(Female) |
Insulator Color: | Black |
Manufacturer: | Switchcraft |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Contacts: | 5 Contact |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Adapters |
Series: | Data-Con-X |
Shell Plating: | Tin |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Tradename: | Data-Con-X |
Type: | Type AB |
Техническая документация
Datasheet
pdf, 1198 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.