SACB5.0

SACB5.0
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 7 недель
63 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 189 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025456051
Бренд: Littelfuse

Описание

Transient Voltage Suppressor (TVS) Diodes
Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations.

Технические параметры

Brand: Littelfuse
Breakdown Voltage: 7.6 V
Cd - Diode Capacitance: 45 pF
Clamping Voltage: 10 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 44 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Pd - Power Dissipation: 3 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 500 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SACB
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 5 V

Техническая документация

Datasheet
pdf, 823 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.