CRM2512-FX-R220ELF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
34 руб.
Кратность заказа 4000 шт.
от 8000 шт. —
32 руб.
от 12000 шт. —
31 руб.
Добавить в корзину 4000 шт.
на сумму 136 000 руб.
Описание
CRM2512 High Power Current Sense Chip Resistors
Bourns CRM2512 Chip Resistors are high-power current sense chip resistors with thick film technology. These chip resistors are available with a rating of 2W in a standard 2512 chip format. The CRM2512 with wide resistance range is suitable in power supply circuits, including current sensing and current limiting. Other applications are stepper motor drives and snubber resistor for flyback power supplies.
Bourns CRM2512 Chip Resistors are high-power current sense chip resistors with thick film technology. These chip resistors are available with a rating of 2W in a standard 2512 chip format. The CRM2512 with wide resistance range is suitable in power supply circuits, including current sensing and current limiting. Other applications are stepper motor drives and snubber resistor for flyback power supplies.
Технические параметры
Brand | Bourns |
Factory Pack Quantity | 4000 |
Manufacturer | Bourns |
Packaging | Reel |
Product Category | Thick Film Resistors-SMD |
RoHS | Details |
Series | CRM2512 |
Application: | Current Sense |
Brand: | Bourns |
Case Code - in: | 2512 |
Case Code - mm: | 6432 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Current Sense Resistors-SMD |
Product Type: | Current Sense Resistors |
Series: | CRM |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Termination: | 2 Terminal |
Anti-Sulfurated | No |
Anti-Surge | No |
Case Size | 2512 |
Current Sensing | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
HTS | 8533.21.00.30 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 2512 |
Part Status | Active |
Product Height (mm) | 0.6 |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |