G6B1114P1USDC12, General Purpose Relays SPST-NO 12VDC SS Reversed Polarity
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1900 шт., срок 7 недель
1 020 руб.
Кратность заказа 100 шт.
от 500 шт. —
920 руб.
от 1000 шт. —
902 руб.
Добавить в корзину 100 шт.
на сумму 102 000 руб.
Альтернативные предложения2
Описание
Реле общего назначения SPST-NO (1 Form A) 12VDC Coil Through Hole
Технические параметры
Coil Type | Non Latching |
Contact Form | SPST-NO(1 Form A) |
Contact Material | Silver Alloy, Cadmium Free |
Contact Rating (Current) | 5A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 8.4 VDC |
Must Release Voltage | 1.2 VDC |
Operate Time | 10ms |
Operating Temperature | -25В°C ~ 70В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 10ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed-Fully |
Series | G6B-> |
Switching Voltage | 380VAC, 125VDC-Max |
Termination Style | PC Pin |
Coil Current (mA) | 16.7 |
Coil Suppression Diode | No |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 100000 |
EU RoHS | Compliant |
HTS | 8536.41.00.60 |
Insulation Resistance (MOhm) | 1000(Min) |
LED Indicator | No |
Maximum Contact Resistance (mOhm) | 30 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 8.4VDC |
Maximum Switching Current (A) | 5 |
Maximum Switching Power | 0.125HP |
Mechanical Life (Operations) | 50000000 |
Minimum Dropout Voltage | 1.2VDC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Number of Terminals | 4 |
Operate Time (ms) | 10 |
Part Status | Active |
Product Depth (mm) | 10 |
Product Height (mm) | 10 |
Product Length (mm) | 21 |
Product Weight (g) | 3.5 |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.