TB62747AFNG,C8EL, LED Driver 26V 55mA

TB62747AFNG,C8EL, LED Driver 26V 55mA
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 7 недель
97 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт. на сумму 194 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025459964
Артикул: TB62747AFNG,C8EL
Бренд: Toshiba

Описание

TB627 LED Lighting Drivers
Toshiba TB627 LED Lighting Drivers are large-current LED drivers with integrated DC/DC controllers for backlighting in white LEDs. The TB62777 devices offer a high-intensity input voltage range from 4.75V to 40V and dimming control. The TB6278 7-segment drivers provide a compact, multifunctional solution with an option to drive 32 individual LEDs. TB62763 consists of a step-up type DC/DC converter which is highly efficient and designed for constant current driving of white LEDs.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Constant Current
High Level Output Current: -1 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Outputs: 16 Output
Operating Frequency: 25 MHz
Output Current: 45 mA
Output Type: Constant Current
Output Voltage: 26 V
Package / Case: SSOP-24
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 3.12 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: Constant Current LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 8 mA
Topology: Boost

Техническая документация

Datasheet
pdf, 623 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.