DG409DQ-T1-E3, Микросхема мультиплексор (TSSOP-16)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Analog Multiplexer Dual 4: 1 16-Pin TSSOP T/R
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual 4:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 100±15V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Propagation Delay Bus to Bus (ns) | 250±15V-40C to 85C|180(Typ)12V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | -0.5-15V-40C to 85C/0.5 15V |
Maximum Turn-Off Time (ns) | 150±15V |
Maximum Turn-On Time (ns) | 180(Typ)12V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
Typical Single Supply Voltage (V) | 9|12|15|18|24|28 |
Typical Supply Current (mA) | -0.001-15V-40C to 85C/0.2 15V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 308 КБ