1703820001
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Кратность заказа 480 шт.
от 960 шт. —
300 руб.
Добавить в корзину 480 шт.
на сумму 148 800 руб.
Описание
zSFP+ SMT Connectors
Molex offers the zSFP+ SMT Connectors to support 25Gbps data rates and deliver unparalleled signal integrity with excellent EMI protection for next-generation Ethernet and Fibre Channel applications. Superior signal integrity (SI), mechanical, and electrical performance are assured through a patent-pending preferential coupling design that uses a narrow-edge, coupled, blanked- and formed-contact geometry and insert molding. Constructed with a high-temperature thermoplastic housing, these connectors withstand lead-free processing in an operating temperature range of -40°C to +85°C. Fully backward compatible, the zSFP+ SMT Connectors use the same PCB footprint, mating interface, and EMI cage dimensions as SFP+ form factor connectors, enabling them to be used as a drop-in replacement for current SFP+ designs. Capable of handling 25Gbps data rates to support current 10Gbps Ethernet and 16Gbps Fibre Channel applications with additional margin without changing the host board design, the zSFP+ SMT Connectors offered by Molex are well-suited for telecommunication and data communication equipment.
Molex offers the zSFP+ SMT Connectors to support 25Gbps data rates and deliver unparalleled signal integrity with excellent EMI protection for next-generation Ethernet and Fibre Channel applications. Superior signal integrity (SI), mechanical, and electrical performance are assured through a patent-pending preferential coupling design that uses a narrow-edge, coupled, blanked- and formed-contact geometry and insert molding. Constructed with a high-temperature thermoplastic housing, these connectors withstand lead-free processing in an operating temperature range of -40°C to +85°C. Fully backward compatible, the zSFP+ SMT Connectors use the same PCB footprint, mating interface, and EMI cage dimensions as SFP+ form factor connectors, enabling them to be used as a drop-in replacement for current SFP+ designs. Capable of handling 25Gbps data rates to support current 10Gbps Ethernet and 16Gbps Fibre Channel applications with additional margin without changing the host board design, the zSFP+ SMT Connectors offered by Molex are well-suited for telecommunication and data communication equipment.
Технические параметры
Количество Контактов | 20контакт(-ов) |
Конфигурация порта | 1x1(Одинарный) |
Линейка Продукции | 170382 Series |
Монтаж Разъема | Поверхностный Монтаж |
Тип Соединителя | zSFP |
Brand: | Molex |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 480 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 20 Position |
Part # Aliases: | 17038200011703820001 |
Pitch: | 0.8 mm |
Product Category: | I/O Connectors |
Product Type: | I/O Connectors |
Product: | I/O Connectors |
Subcategory: | I/O Connectors |
Termination Style: | SMD/SMT |
Tradename: | ZXP |
Type: | SFP |