21033091531

21033091531
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7 недель
9 000 руб.
от 10 шт.7 330 руб.
от 25 шт.6 680 руб.
Добавить в корзину 1 шт. на сумму 9 000 руб.
Номенклатурный номер: 8025464833
Бренд: Harting

Описание

M12 Power K-/S-Coded Push/Pull Connectors
HARTING M12 Power K- and S-Coded Push/Pull Connectors are reliable circular connectors that provide fast and easy connection in high vibration environments. These connectors feature a robust housing and reliable locking system with an audible click indicating a connection. The K- and S-Coded M12 connectors offer 360° shielding, a 630V rating, a 12A current, and ≥100 mating cycle durability within a -40°C to +125°C limiting temperature range. The HARTING M12 Power K- and S-Coded Push/Pull Connectors are ideal for field installations, panel feed-throughs (PFTs) with single wires, and device integration onto a PCB.

Технические параметры

Brand: HARTING
Connector Type: Straight Plug
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: HARTING
Number of Contacts: 5 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Subcategory: Circular Connectors
Termination Style: Through Hole

Техническая документация

Datasheet
pdf, 1016 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.