T521X476M035ATE030
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
Кратность заказа 500 шт.
от 1000 шт. —
540 руб.
от 2500 шт. —
525 руб.
от 5000 шт. —
515.16 руб.
Добавить в корзину 500 шт.
на сумму 285 000 руб.
Описание
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies.
Технические параметры
Capacitance | 47µF |
Dielectric Material Family | Tantalum |
Dissipation Factor | 10% |
Electrolyte Type | Solid |
Equivalent Series Resistance | 30mΩ |
Lead Pitch | 3.6mm |
Leakage Current | 164.5 μA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Polarised | Polar |
Series | T521 |
Technology | Polymer |
Tolerance | ±20% |
Voltage | 35V dc |
Automotive | No |
Capacitance Value | 47uF |
Case Code | X |
Case Style | Molded |
Construction | Flat |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Very Low |
ESR (Ohm) | 0.03 |
EU RoHS | Compliant |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | Yes |
IL (uA) | 164.5 |
IR (mA) | 3650 |
Maximum Dissipation Factor (%) | 10 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
Polarity | Polar |
PPAP | No |
Size (mm) | 7.3 X 4.3 X 4 |
Special Features | High Frequency|High Ripple Handling|Low ESR |
Temperature Range @ Derated Voltage (°C) | 105 to 125 |
Termination Style | Inward L |
Type | Polymer |
ESR - (Ohm) | 0.03 |
IL - (uA) | 164.5 |
IR - (mA) | 2900 |
Maximum Dissipation Factor - (%) | 10 |
Military | No |
Operating Temperature - (??C) | -55~125 |
Size - (mm) | 7.3 X 4.3 X 4 |
Техническая документация
Datasheet
pdf, 2565 КБ
Datasheet
pdf, 71 КБ
Datasheet T521X226M050ATE075
pdf, 2305 КБ
Документация
pdf, 2327 КБ