22R683C

Фото 1/3 22R683C
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 6 недель
170 руб.
Кратность заказа 25 шт.
от 50 шт.160 руб.
от 100 шт.130 руб.
Добавить в корзину 25 шт. на сумму 4 250 руб.
Альтернативные предложения3
Номенклатурный номер: 8025466214

Описание

68ВµH Unshielded Wirewound Inductor 770mA 280mOhm Max Radial, Vertical Cylinder

Технические параметры

Base Product Number 22R ->
Current Rating (Amps) 770mA
DC Resistance (DCR) 280mOhm Max
ECCN EAR99
Frequency - Self Resonant 8.7MHz
Height - Seated (Max) 0.413"" (10.50mm)
HTSUS 8504.50.8000
Inductance 68ВµH
Inductance Frequency - Test 1kHz
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 70В°C
Package Bulk
Package / Case Radial, Vertical Cylinder
Q @ Freq 90 @ 100kHz
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series 2200R ->
Shielding Unshielded
Size / Dimension 0.256"" Dia (6.50mm)
Tolerance В±10%
Type Wirewound
Diameter 7.2mm
Lead Diameter 0.6mm
Lead Pitch 3mm
Maximum DC Current 770mA
Maximum DC Resistance 280mΩ
Maximum Operating Temperature +70°C
Maximum Self Resonant Frequency 8.7MHz
Minimum Operating Temperature -25°C
Minimum Quality Factor 90
Terminal Type Radial Leaded
Application: Magnetic
Brand: Murata Power Solutions
Core Material: Ferrite
Diameter: 6.5 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Inductance: 68 uH
Lead Diameter: 1.2 mm
Lead Spacing: 3 mm
Manufacturer: Murata
Maximum DC Current: 770 mA
Maximum DC Resistance: 280 mOhms
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package / Case: 6.5 mm x 8.5 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 90
Self Resonant Frequency: 8.7 MHz
Series: 2200R
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound

Техническая документация

Datasheet
pdf, 99 КБ
Datasheet
pdf, 233 КБ
Datasheet 22R476C
pdf, 230 КБ
Datasheet 22R476C
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.