54123-1, Standard Circular Connector HEAT SHRINK BOOT 13
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 310 руб.
от 5 шт. —
3 710 руб.
от 10 шт. —
3 630 руб.
от 25 шт. —
3 451.02 руб.
Добавить в корзину 1 шт.
на сумму 4 310 руб.
Описание
CPC Connectors
TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.
TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.
Технические параметры
Diameter | 19.68mm |
For Use With | CPC Connectors |
Seal Type | Seal |
Shell Size | 13 |
Accessory Type: | Cable Seal |
Brand: | TE Connectivity |
Cable Diameter: | 9.53 mm to 18.42 mm |
Diameter: | 19.68 mm |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Accessories |
Subcategory: | Circular Connectors |
Tradename: | CPC Accessories |
Accessory Type | Cable Seal |
Brand | TE Connectivity |
Cable Diameter | 9.53 mm to 18.42 mm |
Contact Gender | - |
Contact Material | - |
Factory Pack Quantity | 50 |
Manufacturer | TE Connectivity |
Mounting Style | - |
Number of Positions | - |
Product Category | Standard Circular Connector |
Product Type | Accessories |
RoHS | Details |
Series | CPC |
Shell Material | Nylon, Polyolefin |
Termination Style | - |
Tradename | CPC Accessories |