UEI30-120-Q12P-C

UEI30-120-Q12P-C
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7 недель
15 610 руб.
от 5 шт.15 000 руб.
от 10 шт.14 710 руб.
от 25 шт.13 738.11 руб.
Добавить в корзину 1 шт. на сумму 15 610 руб.
Альтернативные предложения1
Номенклатурный номер: 8025467137

Описание

Murata UEI30 Series 30W DC/DC Converters - Expansion
Murata UEI30 Series 30W DC/DC Converters have expanded to include an isolated, wide-range 4: 1 inputs (9-36Vdc for Q12 models and 18-75Vdc for Q48 models) DC/DC converter in 1.8 square inches of board area that offers efficient regulated DC power for printed circuit board mounting. The Murata Power Solutions UEI30 Series 30W DC/DC Converter Expansion is ideal for high current applications, battery-powered, and telecom equipment, small instruments, computer-based systems, data communications equipment, remote sensor systems, vehicle, and portable electronics.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 84
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2.5 A
Output Power: 30 W
Output Voltage-Channel 1: 12 V
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1760 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.