DBE0240V2NBC

Фото 1/2 DBE0240V2NBC
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 190 руб.
от 5 шт.21 290 руб.
от 10 шт.19 830 руб.
от 25 шт.19 433.38 руб.
Добавить в корзину 1 шт. на сумму 22 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8025467156

Описание

DBE & DVE DC-DC Bus Converters

Murata Power Solutions DBE and DVE DC-DC Bus Converters are 300W fully regulated digitally controlled DC-DC converters packaged in an industry-standard eighth-brick package. These PMBus™-compliant converters meet the Advanced Bus Converter (ABC) digital standard. The DBE series supports the TNV standard for input voltage with 36V to 75V in a specified V IN range and provides payload power in distributed power architectures. The DVE series offers the same product characteristics but without the PMBus digital control features. Murata Power Solutions DBE and DVE DC-DC Bus Converters are designed for use in distributed power and intermediate bus applications.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 42
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 40 A
Output Power: 200 W
Output Voltage-Channel 1: 5 V
Package / Case: 1/8 Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DBE/DVE
Subcategory: DC-DC Converter
Factory Pack Quantity 42
Industry Industrial
Input Voltage 36 V to 75 V
Input Voltage Max 75 V
Input Voltage Min 36 V
Isolation Voltage 2.25 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 40 A
Output Power 200 W
Output Voltage-Channel 1 5 V
Package - Case 1/8 Brick
Packaging Tray
Product Isolated
Series DBE/DVE

Техническая документация

Datasheet
pdf, 3381 КБ
Datasheet
pdf, 3446 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.