3269W-1-203LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 240 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
900 руб.
от 100 шт. —
555 руб.
от 200 шт. —
542.48 руб.
Добавить в корзину 2 шт.
на сумму 2 480 руб.
Описание
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turs 1.78mm (6.35 X 6.36 X 8.46mm) Трубка SMD с крылом чайки
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 4320 |
EU RoHS | Compliant with Exemption |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 150 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -65 |
Number of Electrical Turns (Turns) | 12 |
Number of Elements | 1 |
Packaging | Tube |
Part Status | Active |
Positions of Adjustment | Top |
PPAP | No |
Product Shape | Square |
Shaft Diameter (mm) | 1.78 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Termination Style | Gull Wing |
Type | Trimmer |
Maximum Operating Temperature | +150°C |
Maximum Resistance | 20kΩ |
Minimum Operating Temperature | -65°C |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Top Adjust |
Temperature Coefficient | ±100ppm/°C |
Adjustment: | Top Slot |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Packaging: | Tube |
Product Category: | Trimmer Resistors-SMD |
Product Type: | Trimmer Resistors |
Product: | Multiturn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Tradename: | Trimpot |
Type: | 0.25 in Square SMD Trimming Potentiometer |