ERJ-P03F1001V, Thick Film Resistors - SMD 0603 1Kohms 0.2W 1% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25000 шт., срок 8 недель
4 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 20 000 руб.
Альтернативные предложения2
Описание
1 kOhms В±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Технические параметры
Automotive Standard | AEC-Q200 |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 0603(1608M) |
Power Rating | 0.2W |
Resistance | 1kΩ |
Series | ERJP03 |
Technology | Thick Film |
Temperature Coefficient | ±200ч/млн/°C |
Tolerance | ±1% |
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Pulse Withstanding |
Height - Seated (Max) | 0.022""(0.55mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 0603(1608 Metric) |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.063"" L x 0.031"" W(1.60mm x 0.80mm) |
Supplier Device Package | 0603 |
Application: | Automotive Grade |
Brand: | Panasonic |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Anti-Surge Resistors |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | ERJ-P |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Type: | Anti-Surge Resistor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.