3ED1

Фото 1/2 3ED1
Изображения служат только для ознакомления,
см. техническую документацию
4 640 руб.
Добавить в корзину 1 шт. на сумму 4 640 руб.
Номенклатурный номер: 8025470273
Бренд: TE Connectivity

Описание

Medium Performance Compact EMI Power Inlet Filter. Two element circuit provides medium attenuation. Two element circuit provides medium attenuation

Технические параметры

Brand: TE Connectivity/P&B
Compliance: UL
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: EMI/RFI Filter
Filtered: Filtered
Fused: No
Manufacturer: TE Connectivity
Mounting Style: Panel Mount
Part # Aliases: 6609016-5
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: ED
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Current Rating 3A
Gender Male
IEC Connector Type C14
Mounting Type Flange Mount
Operating Frequency 50/60Hz
Operating Temperature Range -10 °C →+40 °C
Series Corcom ED
Voltage Rating 250 V ac

Техническая документация

Datasheet
pdf, 249 КБ
Datasheet
pdf, 71 КБ