CMX60D20, PCB SIP SSR, 60Vdc 20A, 3-10Vdc In

Фото 1/5 CMX60D20, PCB SIP SSR, 60Vdc 20A, 3-10Vdc In
Изображения служат только для ознакомления,
см. техническую документацию
18 670 руб.
от 5 шт.17 920 руб.
от 10 шт.16 470 руб.
от 25 шт.16 137.75 руб.
Добавить в корзину 1 шт. на сумму 18 670 руб.
Номенклатурный номер: 8025470531
Артикул: CMX60D20
Бренд: Crydom

Описание

These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves.

Технические параметры

Contact Configuration SPST
Control Voltage Range 3 → 10 V dc
Load Voltage Range 0 → 60V dc
Maximum Control Voltage 10 V dc
Maximum Load Current 20 A
Maximum Load Voltage 60 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1ms
Minimum Control Voltage 3 V dc
Minimum Load Current 0 A
Minimum Load Voltage 0 V dc
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Off State Leakage Current 100 μA dc
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style SIP
Switching Type DC
Terminal Type Through Hole
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 15 mA
Load Current Rating: 20 A
Load Voltage Rating: 60 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package/Case: SIP-4
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
REACH - SVHC: Details
Relay Contact Form: 1 Form A(SPST-NO)
Series: CMX
Subcategory: Relays
Termination Style: Solder Pin
Type: Thin Profile
Contact Form SPST(1 Form A)
Factory Pack Quantity 20
Input Current 15 mA
Load Current Rating 20 A
Load Voltage Rating 60 VDC
Mounting Style PCB Mount
Output Type MOSFET
Package - Case SIP-4
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Series CMX
Termination Style Solder Pin
Type Thin Profile

Техническая документация

Datasheet
pdf, 233 КБ
Datasheet CMX60D5
pdf, 715 КБ
Реле серии CMX
pdf, 580 КБ