19R104C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 шт., срок 6 недель
300 руб.
Кратность заказа 80 шт.
Добавить в корзину 80 шт.
на сумму 24 000 руб.
Альтернативные предложения1
Описание
100ВµH Unshielded Wirewound Inductor 2.2A 90mOhm Max Radial, Vertical Cylinder
Технические параметры
Base Product Number | 19R -> |
Current Rating (Amps) | 2.2A |
DC Resistance (DCR) | 90mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.827"" (21.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 100ВµH |
Inductance Frequency - Test | 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 95В°C |
Package | Box |
Package / Case | Radial, Vertical Cylinder |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 1900R -> |
Shielding | Unshielded |
Size / Dimension | 0.472"" Dia (12.00mm) |
Supplier Device Package | Radial Lead |
Tolerance | В±10% |
Type | Wirewound |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 100u |
Inductance Test Frequency (Hz) | 1K |
Lead Style | Radial |
Maximum DC Current (A) | 2.2 |
Maximum DC Resistance (Ohm) | 0.09 |
Maximum Operating Temperature (°C) | 95 |
Maximum Saturation Current (A) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Carton |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 12 |
Technology | Wirewound |
Terminal Pitch (mm) | 6 |
Diameter | 12mm |
Lead Diameter | 0.8mm |
Lead Pitch | 6mm |
Maximum DC Current | 2.2A |
Maximum DC Resistance | 90mΩ |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Application | Power |
Core Material | Ferrite |
Factory Pack Quantity | 80 |
Lead Spacing | 6 mm |
Mounting Style | PCB Mount |
Package - Case | 12 mm x 21 mm |
Product | Power Inductors |
Termination | Standard |
Termination Style | Radial |
Test Frequency | 1 kHz |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.